• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R93800150 Vice 3301738 Jaw width: 150 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vice jaws-B. 150 mm rotatable 14 kg

Our service for you

Technical specifications

Product type

Vice

Features

Turntable

Jaw width

150 mm

Tension

25 kN

Length

360 mm

Width

190 mm

Height

220 mm

Dim

(L x W x H) 360 x 190 x 220 mm

Weight

14 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160543 Gedore RED R93800150 Vice 3301738 Jaw width: 150 mm

Information

Information 2160543 Gedore RED R93800150 Vice 3301738 Jaw width: 150 mm

Description

Features

  • Absolutely parallel clamping by centerd guide
  • Vice forward-opening
  • Chuck for pipes with 13.5 - 56 mm diameter
  • Precise guidance
  • With anvil
  • Maximum clamping force of 25 KN
  • Gray cast iron
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)