• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore V 406 6120060 Metal saw 265 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • For 148 mm pin saw blades;
  • Insulated handle up to 1000 V.
Product type

Metal saw

Length

265 mm

Weight

229 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906190 Gedore V 406 6120060 Metal saw 265 mm

Information

Information 1906190 Gedore V 406 6120060 Metal saw 265 mm

Description

Features

  • For pinned hacksaw blades, 148 mm
  • Insulated handle up to 1000 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)