• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WK 1000 L 2881381 Universal Tool box (empty) (W x H x D) 430 x 140 x 360 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Geblasener polypropylene case, impact-resistant, resistant to oil and acid, resistant to weather and temperature factors;
  • With Check tool-deposits;
  • Measurements: B437 x T379 x H 160 mm;
  • Supplied without tools
Dim

(W x H x D) 430 x 140 x 360 mm

Product type

Tool box (empty)

Car phone holder features

Weather-proof

Range of uses

Universal

Material

Polypropylene

Height

140 mm

Width

430 mm

Depth

360 mm

Weight

2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906476 Gedore WK 1000 L 2881381 Universal Tool box (empty) (W x H x D) 430 x 140 x 360 mm

Information

Information 1906476 Gedore WK 1000 L 2881381 Universal Tool box (empty) (W x H x D) 430 x 140 x 360 mm

Description

Features

  • From impact-resistant blown polypropylene, resistant to oil and acid and extremes of weather
  • With foam insert
  • Dimensions: W 437 x D 379 x H 160 mm
  • Delivery without tools

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 197.96€ 194.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)