• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gembird USB Keyboard German, QWERTZ Black Multimedia buttons, Quiet keypad

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard multimedia keyboard, black

  • Convenient multimedia hotkeysNoiseless and comfortable typing
  • This text is machine translated.

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Multimedia buttons

Quiet keypad

Cable length

1.4 m

Factory colour

Black

Supported OS

Windows

Width

435 mm

Height

26 mm

Depth

146 mm

Weight

440 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2731020 Gembird USB Keyboard German, QWERTZ Black Multimedia buttons, Quiet keypad

User & Safety Instructions

User & Safety Instructions 2731020 Gembird USB Keyboard German, QWERTZ Black Multimedia buttons, Quiet keypad

Description

Features

  • Layout: German (QWERTZ)Soft keystroke for more comfortable typingMultimedia keyboard in standard size13 practical multimedia hotkeys for Internet and music104 keys

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)