• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gens ace Scale model battery pack (LiPo) 15.2 V 6000 mAh No. of cells: 4 130 C Box hard case 5 mm socket

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gens ace Redline series 6000mAh 15.2V 130C 4S2P hard case 69# HV LiPo battery

  • Capacity 6000 mAh
  • Voltage 15.2 V/4S2P/4 cells
  • Discharge rate 130 C
  • It is suitable for all 1/8 cars

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

4

Voltage

15.2 V

Capacity (mAh, Ah)

6000 mAh

Electrical load

130 C

Weight

410 g

Dim

(L x W x H) 98 x 47 x 46 mm

Connector system

5 mm socket

Height

46 mm

Length

98 mm

Width

47 mm

Model version

Box hard case

Manufacturer part #

B-RL-130C-6000-4S2P-HC-69-HV

Content

1 pc(s)

Model

GEA60004S13S

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304645 Gens ace Scale model battery pack (LiPo) 15.2 V 6000 mAh No. of cells: 4 130 C Box hard case 5 mm socket

Description

Gens ace Redline Series 4S 130C 6000 mAh hard case HV LiPo battery pack. Consumers trust the Gens ace name to deliver the reliability and high performance they expect. The Gens ace 130C 4S 6000 mAh 15.2 V LiPo battery pack has a high capacity and high discharge rate, which gives you the performance and running time you expect.

This text is machine translated.

Features

  • Stable automatic stacking technology enables individual cell capacities of 6000 mAh.
  • The most stringent adjustment process for individual cell capacity, voltage, resistance and discharge curve.
  • High quality lithium polymer raw materials from Japan and Korea.

Scope of delivery

  • Gens ace Redline series 6000mAh 15.2V 130C 4S2P hard case 69# HV LiPo battery

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)