• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa Riveter 275 mm 1 pc(s)

Image similar
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spring: With opening spring
Product type

Riveter

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

5 mm

Length

275 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531640 Gesipa Riveter 275 mm 1 pc(s)

Description

For processing blind rivets from 2.4 - 5.0 mm Ø in aluminum and from 2.4 - 4.0 mm Ø in steel and stainless steel · Device hub 8 mm · With 4 mouthpieces: 10/18, 10/24, 10/27 and 10/32 other technical features: · Material: Die-cast aluminum · Accessories: With 4 mouthpieces · Working stroke: 8mm

This text is machine translated.