
Highlights & Details
Gigabyte GAMING A16 3WHK3DE894SH Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- AMD Ryzen 7
- 260
- Number of cores: 8 x max. 5.1 GHzRAM: 16 GB;DDR5 RAM;5200 MHz1 TB SSD;AMD Radeon Graphics;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 200 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- WLAN-standards: Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- HDMI version 2.1
- Reparability index: 6.7
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: Yes
- Number of batteries: 1
- Product type
Laptop
- Type
A16 3WHK3DE894SH
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
AMD Ryzen™ 7 260
- CPU series
AMD Ryzen 7
- Processor/type
260
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
16 GB
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
GeForce RTX 5070
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Black
- Width
358.3 mm
- Depth
262.5 mm
- Weight
2.2 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 3.8 GHz / max. 5.1 GHz
- GPU brand
AMD
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
165 Hz
- Graphics card type
AMD Radeon Graphics
- Range of uses
Home
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
150 W
- PSU power
150 W
- Brightness
300 cd/m²
- Numeric keypad
no
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
45 %
- L2 cache
8 MB
- Speaker power
2 W
- L3 cache
16 MB
- Number of built-in speakers
2
- Products per shipping (inner) case
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
1 TB
- Total processor performance up to
38 TOPs
- NPU performance up to
16 TOPs
- Battery weight
275 g
- Batteries included
yes
- Height (front)
1.95 cm
- Height (rear)
2.3 cm
- Package weight
3.65 kg
- Number of SSDs installed
1
- Battery capacity
76.1 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474479 Gigabyte Laptop A16 3WHK3DE894SH 40.6 cm (16 inch) WUXGA AMD Ryzen 7 260 16 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeo
Description
This text is machine translated.
Features
- • Windows 11 Home
- • Nvidia GeForce RTX 5070 laptop GPU
- • AMD Ryzen 7 260 processor
- • 16.0” 16:10 WUXGA (1920x1200) 165 Hz IPS Display
- • WINDFFORCE cooling system
- • Supports MUX switch, Dolby Atmos, DDR5 memory and Wi-Fi 6E
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 2,588.00*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































