
Highlights & Details
Lenovo THINKPAD X13 YOGA 2.Gen.
- Display: 33.8 cm;13.3 inch;WUXGA;Matt;1920 x 1200 Pixel
- CPU: Intel® Core™ i7;Core i7 1185G7 (4 x;1.20 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 1 TB;SSD
- Graphics: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
2-in-1 laptop / tablet
- Type
THINKPAD X13 YOGA (2ND GEN)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WUXGA
- Display properties
Matt
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ i7
- Processor/type
Core i7 1185G7
- Processor cores (No.)
4 x
- CPU speed
1.20 GHz
- CPU turbo clock speed (max.)
4.80 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Features
Touch display
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Mobile internet
LTE/4G
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Thunderbolt
- No. of HDMI ports
1 x
- Factory colour
Black
- Width
30.5 cm
- Height
1.54 cm
- Depth
21.4 cm
- Weight
1.2 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 1.20 GHz / max. 4.80 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3742022 Lenovo ThinkPad X13 G2 Yoga 2-in-1 laptop / tablet Refurbished (very good) 33.8 cm (13.3 inch) Intel® Core™ i7 Core i7 1
User & Safety Instructions
User & Safety Instructions 3742022 Lenovo ThinkPad X13 G2 Yoga 2-in-1 laptop / tablet Refurbished (very good) 33.8 cm (13.3 inch) Intel® Core™ i7 Core i7 1
Description
Whether classical as a laptop or productive in tablet mode: With the 13.3" touch-display and the accompanying Lenovo active pen you can make your ideas reality immediately. Powered by a strong Intel core i7 processor, 16 GB RAM and a huge 1 TB SSD, you are ready for any demanding project. Work from anywhere, thanks to integrated WWAN for mobile Internet and an ultra-light weight of just 1.2 kg. Get this versatile 2-in-1 miracle in a very good condition with Windows 11 Pro!
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,278.98*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























