
Highlights & Details
- 39.6 cm (15.6 inch) Full HD;1920 x 1080 Pixel;Matt;Intel® Core™ i5;Core i5 1135G7Number of cores: 4 x max. 4.2 GHzRAM: 16 GB;DDR4 RAM256 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ProBook 650 G8
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Matt
- Display resolution
1920 x 1080 Pixel
- CPU
Intel core i5 generation 11
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 1135G7
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.2 GHz
- CPU cache
8 MB
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Fingerprint
Keyboard backlighting
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Width
359.4 mm
- Height
19.9 mm
- Depth
233.9 mm
- Weight
1.74 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 2.4 GHz / max. 4.2 GHz
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3843886 HP ProBook 650 G8 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i5 Core i5 1135G7 16 GB 256 GB SSD Win
User & Safety Instructions
User & Safety Instructions 3843886 HP ProBook 650 G8 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i5 Core i5 1135G7 16 GB 256 GB SSD Win
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















