
Highlights & Details
Lenovo Laptop ThinkPad T15 Gen 1 Refurbished (very good)
- Display: 39.6 cm;15.6 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;10310U (4 x;1.7 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel UHD Graphics;620
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad T15 Gen 1
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel core i5 10310U
- CPU series
Intel® Core™ i5
- Processor/type
10310U
- Processor cores (No.)
4 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
6 MB
16 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- RAM / Max. upgrade
48 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C® (USB 3.2 2nd gen)
USB C® (USB 3.1 2nd gen)
USB A (USB 3.1 2nd gen)
HDMI™
RJ45
Bluetooth
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
365.8 mm
- Height
19.1 mm
- Depth
248 mm
- Weight
1.8 kg
- Software included
Norton 360 Deluxe OEM Version (3 User/25GB/Cloud/12M/PKC)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 1.7 GHz / max. 4.4 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
620
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3820802 Lenovo ThinkPad T15 G1 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i5 10310U 16 GB 256 GB SSD Intel
User & Safety Instructions
User & Safety Instructions 3820802 Lenovo ThinkPad T15 G1 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i5 10310U 16 GB 256 GB SSD Intel
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















