
Highlights & Details
Lenovo THINKPAD X13 YOGA 1.Gen - 360° rotating housing - 2 in 1 tablet and laptop
- Display: 33.8 cm;13.3 inch;Full HD;Touch display, Glossy, FHD, Multi-touch;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 10310U;10th Gen (Comet Lake) (4 x;1.70 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel UHD Graphics;620
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
2-in-1 laptop / tablet
- Type
LENOVO ThinkPad X13 Yoga Gen 1
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
Full HD
- Display properties
Touch display
Glossy
FHD
Multi-touch
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 10310U
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
4 x
- CPU speed
1.70 GHz
- CPU turbo clock speed (max.)
4.40 GHz
- CPU cache
6 MB
16 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
360° 2-in-1 convertible
Touch display
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Mobile internet
LTE/4G
WiFi
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- Factory colour
Black
- Width
31.4 cm
- Height
1.6 cm
- Depth
21.9 cm
- Weight
2.42
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 1.70 GHz / max. 4.40 GHz
- GPU brand
Intel
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel UHD Graphics
- Graphics card type
620
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3779671 Lenovo 2-in-1 laptop / tablet Refurbished (good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD Int
Datasheet 3779671 Lenovo 2-in-1 laptop / tablet Refurbished (good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD Int
User & Safety Instructions
User & Safety Instructions 3779671 Lenovo 2-in-1 laptop / tablet Refurbished (good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD Int
Description
The Lenovo ThinkPad X13 Yoga Gen 1 (in good condition) is incredibly versatile thanks to its tablet mode and glossy 13.3" touchscreen. The enclosed Lenovo active pen is suitable for Ideal notes, sketches and presentations directly on the screen. A Intel core i5 of the 10 convinces under the hood. Generation, 16GB of memory and a 256GB SSD. Windows 11 Pro and integrated WWAN keep you productive and connected wherever you are.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















