
Highlights & Details
Fujitsu LIFEBOOK U7411 i7-11+dock ref 2.W
- Display: 35.6 cm;14 inch;Full HD;Matt;1920 x 1080 Pixel
- CPU: Intel® Core™ i7;i7-1185G7 (4 x;1.2 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 512 GB;SSD
- Graphics: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
LIFEBOOK U7411
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Matt
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel core i7 Gen. 11
- CPU series
Intel® Core™ i7
- Processor/type
i7-1185G7
- Processor cores (No.)
4 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB A (USB 3.1 1st gen)
Thunderbolt 4
Gigabit LAN (1 Gbps)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
322 mm
- Height
17.9 mm
- Depth
211 mm
- Weight
1.79 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 1.2 GHz / max. 4.8 GHz
- GPU brand
Intel
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729164 Fujitsu Lifebook U7411 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Core™ i7 i7-1185G7 16 GB 512 GB SSD Intel® Iri
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















