
Highlights & Details
Dell Laptop Latitude 5420 Refurbished (very good), 16 GB RAM + 512 GB SSD, Silver
- Display: 35.6 cm;14 inch;Full HD;Anti-glare, Matt;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;1145G7;11th Gen (Tiger Lake) (4 x;2.6 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 512 GB;SSD
- Graphics: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Latitude 5420
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
Matt
- Display resolution
1920 x 1080 Pixel
- CPU
Intel core i5 1145G7
- CPU series
Intel® Core™ i5
- Processor/type
1145G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
8 MB
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 2nd gen)
Thunderbolt 4
HDMI™
RJ45
Bluetooth
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Silver
- Width
321.4 mm
- Height
20.9 mm
- Depth
212 mm
- Weight
1.4 kg
- Software included
Norton 360 Deluxe OEM Version (3 User/25GB Cloud/12M/PKC)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 2.6 GHz / max. 4.4 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 3820795 Dell Latitude 5420 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 1145G7 16 GB 512 GB SSD Intel® Iris®
User & Safety Instructions
User & Safety Instructions 3820795 Dell Latitude 5420 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 1145G7 16 GB 512 GB SSD Intel® Iris®
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















