
Highlights & Details
Dell LATITUDE 5420 ref 3
- Display: 35.6 cm;14 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 1145G7;11th Gen (Tiger Lake) (4 x;2.60 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel Iris Xe
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
LATITUDE 5420
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- CPU
Intel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 1145G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.60 GHz
- CPU turbo clock speed (max.)
4.40 GHz
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Silver
- Width
32.14 cm
- Height
2.09 cm
- Depth
21.2 cm
- Weight
1.4 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 2.60 GHz / max. 4.40 GHz
Refurbished (acceptable)
- Condition
The product shows visible imperfections and minor technical defects. However, imperfections and defects do not affect main product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel Iris Xe
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3595999 Dell LATITUDE 5420 Laptop Refurbished (acceptable) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 1145G7 16 GB 256 GB SSD Int
User & Safety Instructions
User & Safety Instructions 3595999 Dell LATITUDE 5420 Laptop Refurbished (acceptable) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 1145G7 16 GB 256 GB SSD Int
Description
Dell LATITUDE 5420: Your stylish silver business companion
Experience professional performance combined with maximum mobility. The LATITUDE 5420 Dell is the ideal tool for productive work, no matter whether in office or while traveling. In a good condition, this laptop delivers the reliability, which you need for your success.
The highlights at a glance:Strong computing power: Equipped with a Intel core i5 of the 11. Generation (1145G7), which achieves with 4 cores and 8 threads in turbo up to 4.40 GHz.
High-speedRAM : 16 GB DDR4 RAM provides a smooth multi-tasking. The system is future-ready expandable to up to 64 GB.
Flash-fast storage: The 256 GB SSD guarantees rapid system starts and quick access to your data.
Brilliant Display: Work comfortably on the 14-inch Full-HD display (1920x1080). Thanks to the matte, non-reflective surface you can always keep a clear view even in difficult lighting conditions.
State-of-the-art connectivity : With two Thunderbolt 4 ports, you can enjoy high-speed data transfer and versatile docking options. Of course, HDMI, WLAN and Bluetooth are included.
Easy to use: The German-language keyboard is backlit so that you can type accurately even in darker environments.
Ready to use: With pre-installed Windows 11 Pro and 12-month Norton 360 Deluxe protection included, you can get started right away.
With a weight of only 1.4 kg and a compact silver housing, the Latitude 5420 is not only a powerful package, but also a real light-weight for your bag.
Get this professional business notebook now!
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 406.99*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















