
Highlights & Details
Dell LATITUDE 5320
- Display: 33.8 cm;13.3 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 1145G7 (4 x;2.60 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 512 GB;SSD
- Graphics: Intel Iris Xe
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Latitude 5320
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 1145G7
- Processor cores (No.)
4 x
- CPU speed
2.60 GHz
- CPU turbo clock speed (max.)
4.40 GHz
16 GB
- RAM / Max. upgrade
32 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- Interfaces
Thunderbolt
- No. of HDMI ports
1 x
- Factory colour
Silver
- Width
30.6 cm
- Height
1.7 cm
- Depth
20.7 cm
- Weight
1.18 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 2.60 GHz / max. 4.40 GHz
- GPU brand
Intel
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel Iris Xe
Documents & Downloads
Datasheet
Datasheet 3743314 Dell Laptop Refurbished (good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 1145G7 16 GB 512 GB SSD Intel Iris Xe Windows
User & Safety Instructions
User & Safety Instructions 3743314 Dell Laptop Refurbished (good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 1145G7 16 GB 512 GB SSD Intel Iris Xe Windows
Description
Get the Dell Latitude 5320 in good condition. This power package, only 1.18 kg, in a smart silver design, offers you an Intel core i5 processor of the 11. Generation, 16 GB RAM and a generous 512 GB SSD for all your data. The non-reflective 13.3-inch Full HD display keeps you up-to-date, while the illuminated keyboard allows you to type in darker environments. Directly ready to start with preinstalled Windows 11 Pro and Norton 360 Deluxe!
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 479.98*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















