• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset Gigaset GX30 128 GB Black EEC A (A - G) 16.7 cm (6.58 inch) Smartphone

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Screen size diagonal 16.7 cm (6.58 inch)
  • 1080 x 2408 Pixel
  • 2.5 GHz
  • RAM: 6 GB
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 8 MP
  • Black
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 33 W USB PD

Technical specifications

Product type

Smartphone

Type

Gigaset GX30

GSM standard

GSM/2G

UMTS/3G

LTE/4G

5G

WiFi

Factory colour

Black

Processor cores (No.)

8 x

CPU speed

2.5 GHz

Operating system (Version)

Android™ 16

Display (cm)

16.7 cm

Screen size diagonal (inches)

6.58 inch

Display resolution

1080 x 2408 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

8 MP

6 GB

Memory capacity

128 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

Rechargeable battery technology

LiPo

Battery capacity

5000 mAh

Mobile phone features

Face recognition

Fingerprint scanner

NFC

QI charging

Fast charging

Waterproof

Built-in Glonass

Yes

Built-in GPS

Yes

IP68/IP69K

Width

79 mm

Height

169 mm

Depth

10 mm

Weight

246 g

Interfaces

USB C®

A (A - G)

Charging capacity (min.)

5 W

Charging capacity (max.)

33 W

Cable length

0 cm

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3814968 Gigaset Gigaset GX30 128 GB Black EEC A (A - G) 16.7 cm (6.58 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3814968 Gigaset Gigaset GX30 128 GB Black EEC A (A - G) 16.7 cm (6.58 inch) Smartphone

Conformity certificate

Conformity certificate 3814968 Gigaset Gigaset GX30 128 GB Black EEC A (A - G) 16.7 cm (6.58 inch) Smartphone

More interesting products

(*All information is plus legal VAT)