• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset GLX 8 ACTIVE Duo Outdoor mobile phone Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset GLX 8 ACTIVE Duo Outdoor mobile phone Black

  • Walkie-talkie: Push-to-talk function, which allows you to use it as a walkie-talkie for instant communication
  • Extreme protection: Dust and water-proof according to IP68, fall-proof up to 1.5 m.
  • Long battery life: 2500 mAh for up to 24 days standby and 18 hours talk time
  • Clear display: 2.4" LCD for all important information
  • Camera: Easy to use 2MP camera
  • Flexibility: Dual SIM (micro SIM)
  • Expandable memory of 128 MB, expandable to 32 GB
  • Bluetooth & audio: Built-in Bluetooth 5.0 and 3.5 mm jack
  • Versatile functions: Torch, camera, calendar, alarm clock, FM-radio and more
  • VoLTE network support: 2G, 3G, and 4G
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Outdoor mobile phone

Model

GLX 8 ACTIVE Duo

GSM standard

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

Screen size diagonal (cm)

6.1 cm

Screen size diagonal (inches)

2.4 inch

Mobile phone features

IP68

Sprayproof

Dustproof

Built-in camera

Yes

Resolution of built-in camera

2 MP

Memory size

128 MB MAIN MEMORY + 64 MB RAM

Memory card slots

microSD card (up to 32 GB)

Bluetooth

Yes

Bluetooth

5.0

Wi-Fi

No

Max. talk time

18 h

Standby max.

24 d

Dim

(W x H x D) 61 x 137 x 20 mm

Weight

180 g

Battery capacity

2500 mAh

Contract

None

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Rechargeable battery technology

LiPo

Display resolution

240 x 320 Pixel

Display (cm)

6.1 cm

No

NFC (Near field communication)

No

Width

61 mm

Height

137 mm

Depth

20 mm

SIM card version

Micro SIM

Dual SIM

Interfaces

Bluetooth

USB C® (USB 2.0)

Headphone jack (3.5 mm)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3428330 Gigaset GLX 8 ACTIVE Duo Outdoor mobile phone Black

User & Safety Instructions

User & Safety Instructions 3428330 Gigaset GLX 8 ACTIVE Duo Outdoor mobile phone Black

Description

The robust feature phone is the ideal companion for extreme conditions. It combines long-lasting design and reliable battery life with essential functions to support you in every situation. Perfect for anyone who is looking for a durable device without knick knacks.

Always connected, always ready: Walkie-talkie function
With the innovative push-to-talk function your feature phone gets turned into a powerful walkie-talkie. Whether you are hiking, working or in emergency situations – enjoy immediate communication at the push of a button. Supported by the license-free PMR 446 standard with 16 channels, it is easy to use, legally secure and perfect for efficient team coordination.

Robustness and durability
Thanks to the IP68 protection class this device is fully protected against water and dust and survives the falls from a height of up to 1.5 meters. Perfect for extreme conditions, in which reliability counts.

Battery runtime
The powerful 2500 mAh battery provides reliable connection with up to 24 days standby and 18 hours talk time – no matter how long the day lasts.

Compact display
The 2.4-inch display combines compactness and robustness for easy operation in demanding environments, without compromising clarity.

This text is machine translated.

Scope of delivery

  • 2x Gigaset GLX8 ACTIVE
  • 2x antenna
  • 2x power supply with USB-C cable
  • 1x Screwdriver
  • 2x belt clip
  • 2 x batteries
  • 1x quick user manual

What kind of Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)