
Highlights & Details
NetPeppers Spy ONE multimode fiber optic certification
Technical specifications
- Product type
Glass fibre tester
- Function
Polarity
- Optical display
Yes
- Test sockets
SC
ISO standards
- Range
Networks
- Features
Data export mode
- Type
Spicy ONE Multimode
Documents & Downloads
Datasheet
Datasheet 3701889 Glass fibre tester NP-FIBER-SPI1MMKIT PROMO NetPeppers Spicy ONE Multimode Calibrated to (ISO standards) Networks
User & Safety Instructions
User & Safety Instructions 3701889 Glass fibre tester NP-FIBER-SPI1MMKIT PROMO NetPeppers Spicy ONE Multimode Calibrated to (ISO standards) Networks
Information
Information 3701889 Glass fibre tester NP-FIBER-SPI1MMKIT PROMO NetPeppers Spicy ONE Multimode Calibrated to (ISO standards) Networks
Description
The NP-Connect APP is available free of charge for Android and iOS, and in the future it is compatible with various measuring devices from the house of NetPeppers. Assign user rights within your company, design projects, manage and generate measurement results such as test reports and share these with people from your organization or outside.The NP-Connect APP is the control center of the metrology technician and the most modern solution on the market.
This text is machine translated.
Scope of delivery
- 2 x Spy One MM handheld devices
- 2 x TX Adapter SC
- 2 x RX adapters LC, SC, FC, plug
- 1 x I-Boxx72 Sortimo-carrying case with foam insert
- 1 x quick instructions
- 2 x calibration certificates






















