• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria R1 Smoke detector Miniature battery-powered (Ø x H) 100 mm x 33 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Gloria Smoke detector R1 002518.5000 Miniature

  • Optical smoke detector with replaceable 9 V block battery (included)

Technical specifications

  • Warning tone 85 dBA/3 m
  • EN 14604:2005 standard (VdS tested)
Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

Miniature

SPL

85

Dim

(Ø x H) 100 mm x 33 mm

Certification

EN14604

Content

1 pc(s)

Weight

126 g

Weight, information

incl. battery

Width

100 mm

Height

33 mm

Depth

100 mm

(Ø)

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2753601 Gloria R1 Smoke detector Miniature battery-powered (Ø x H) 100 mm x 33 mm

Datasheet 2753601 Gloria R1 Smoke detector Miniature battery-powered (Ø x H) 100 mm x 33 mm

User & Safety Instructions

User & Safety Instructions 2753601 Gloria R1 Smoke detector Miniature battery-powered (Ø x H) 100 mm x 33 mm

Description

Gloria smoke detector R-1 according to EN14604:2005 for apartments.

This text is machine translated.

Features

  • Test button for alarm check
  • Mute button for temporary suppression in the event of undesired alarms (HUSH® function)
  • Red light diode signals periodic battery self-test and functional test
  • Inconspicuous, compact and robust design - very reliable smoke detection
  • Easy activation of the sensor by locking the detector on the mounting base.

Scope of delivery

  • Inc. mounting materials
  • Operating and mounting instructions.

More interesting products

(*All information is plus legal VAT)