• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hekatron Genius Port Control hub network-compatible mains-powered (L x W x H) 250 cm x 160 mm x 130 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hekatron Control hub Genius Port 31-6000001-01-01 network-compatible

  • Fire alarms received anywhere and at any time.
  • Always want to know where the fire is - thanks to individual detector identification
  • Status message in the event of a fault remotely possible
  • Connection to smart home system digital current (June 2018)

Technical specifications

  • Genius wireless interface: 868.3 MHz SRD band
  • Network connection: via RJ-45 socket (10 / 100 MBit/s)
  • Bluetooth ® interface: Bluetooth Low Energy (from Bluetooth ® 4.0)
  • USB-interface: Service Interface (Hekatron)
  • WLAN interface: IEEE 802.11b/g/n (2.4 GHz ISM band) for connection with router and WPA2-PSK encryption
  • Protection class: IP20
Product type

Control hub

Power supply (LOV)

mains-powered

Detector features

network-compatible

Dim

(L x W x H) 250 cm x 160 mm x 130 mm

Manufacturer-specific

Content

1 pc(s)

Weight

360 g

Width

160 mm

Height

130 mm

Depth

25 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673806 Hekatron Genius Port Control hub network-compatible mains-powered (L x W x H) 250 cm x 160 mm x 130 mm

Description

The new Genius Port locates all alarm messages and forward them to the Internet, your wireless networked smoke detector to your mobile device and of smart home systems. At all times - at any time. With the free Genius Control App the port can be quickly and easily into operation. At the same time can be set via the app all alarm and fault messages received.

This text is machine translated.

Features

  • Compatible with radio-networked Genius Plus X and Genius Hx detectors, as well as the hand-held radio button Genius
  • Simple start-up and configuration by the Genius Control app.
  • Connection to smart home systems is possible.
  • Forwarding of alarm and status messages on mobile devices.
  • Fast muting all detector detects smoke, which do not have
  • WLAN/LAN and Bluetooth interfaces
  • Software update automatically via Genius Cloud
  • Visual status indicator with 3 LEDs (green/yellow/red)
  • Operation via smartphone and control button
  • Compatible with all existing Genius wireless systems
  • Getting Started & configuration via Genius control app for iOS and Android (available in Germany).

Scope of delivery

  • Genius Port
  • Power adapter (5 V/DC)
  • Installation material (2x screws, 2x wall plugs)
  • User manual.

Hints

The operation of a genius ports are at least two wireless networked smoke detector (Genius Plus X/Genius Hx) including wireless modules is necessary. These are not included in the delivery and must be purchased separately.

More interesting products

(*All information is plus legal VAT)