1/12
Cordless handheld searchlight
1
2
21
22
Black
(L x W x H) 37 x 133 x 54 mm
I M2 Ex ib I Mb, II 2 G Ex ib IIC T4 Gb, II 2 D Ex ib IIIB T130°C Db
3.6 V
220 g
incl. rechargeable battery
14 h
27 h
85 m
51 m
200 lm - 499.9 lm
220 lm
110 lm
Nylon
133 mm
54 mm
37 mm
IP67
Li-ion rechargeable batteries
Yes
Plastic-free packaging
User & Safety Instructions 3740276 Goaltek ExMP32R Cordless handheld searchlight, Cordless handheld searchlight, Inspection lamp, Torch, Work light Ex Zoni
The necessary accessories are required to use the article as described.