• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goaltek ExMP51R Cordless handheld searchlight, Cordless handheld searchlight, Work light Ex Zoning: 1, 2, 21, 22 410 lm

1/13
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GOALTEK ATEX Explosion-proof handlamp Zone 1/2,21/22, rechargeable, 410 lm

  • Suitable for Zone 1/2 and Zone 21/22
  • Temperature resistant from -20 to +55 °C
  • IP66/67 protection and impact resistant up to 1 m at -25 °C
  • Supports alternative signal colors: red, yellow, and green
  • Three lighting modes: Work (max. 210 lm), Strong (max. 410 lm), and SOS (max. 210 lm)
  • High-performance nylon material: fire-retardant, static-resistant, and corrosion-resistant
  • Constant current output circuit design

Technical specifications

Product type

Cordless handheld searchlight

Ex Zoning

1

2

21

22

Factory colour

Black

Dim

(L x W x H) 95 x 228 x 127 mm

ATEX no.

II 2 G Ex ib IIC T4 Gb, II 2 D Ex ib IIIB T130°C D

Operating voltage

7.2 V

Weight

960 g

Weight, information

incl. rechargeable battery

Light duration (high)

14 h

Light duration (low)

25 h

Illumination range (high)

164 m

Illumination range (low)

164 m

Luminous flux (range)

200 lm - 499.9 lm

Luminous flux (high)

410 lm

Luminous flux (low)

210 lm

Material

Metal

Nylon

Width

228 mm

Height

127 mm

Length

95 mm

IP67

Power supply (LOV)

Li-ion rechargeable batteries

Temperature range

-20 to 55 °C

Waterproof

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740274 Goaltek ExMP51R Cordless handheld searchlight, Cordless handheld searchlight, Work light Ex Zoning: 1, 2, 21, 22 410 lm

Description

Features

  • 90° rotatable metal head
  • Lightweight and ergonomic for easy handheld use
  • Supports USB-C® and AC plug charging
  • Supports multi-device charging with charging base

Scope of delivery

  • Handlamp
  • Charging base
  • AC charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)