Product highlights
Sure
Compact and shock-proof thanks to ABS housing and rubber protective cover
User guidance Easy handling before, during and after testing
CAT III 600V DC
Reliable
RCT and rel Measurement methods: Electrical and electro-chemical damage to the battery memory is detected
Battery operation: Up to 10 hours operating time
Large internal memory: Stores 300,000 records
Voltage measurement: Designed for the detection of single and block voltages up to 600V DC
Recording of discharge currents and voltage curves - replica of a capacity test
Flexible
Additional measurements: Inclusion of all relevant parameters with optional accessories:
Current
Temperature
Acid density
Software: Display, backup and logging of all measured values
RFID scanner: Use of RFID chips (125 kHz) for fast data acquisition possible
Data transfer: Battery databases can be transferred
Your advantages
Battery tester with:
Internal resistance measurement
Voltage measurement up to 600V DC and 300V AC
Measurement of the charge and discharge current and voltage characteristics
Temperature reading
Ability to acquire acid density values