• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRACLIP 62 Clamp meter Digital incl. bag CAT III 300 V Display (counts): 2000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

METRACLIP 62

  • CAT III 300 V

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

100 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

100 µA

Amperage reading range AC (max.)

10 A

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

50 - 60 Hz

Power supply (details)

2 AA batteries

Height

194 mm

Width

76 mm

Length

30 mm

Weight

350 g

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Current reading

AC/DC

Type

METRACLIP 62

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 30 x 76 x 194 mm

Features

incl. bag

Opening range of current clamps

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1625793 Gossen Metrawatt METRACLIP 62 Clamp meter Digital incl. bag CAT III 300 V Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 1625793 Gossen Metrawatt METRACLIP 62 Clamp meter Digital incl. bag CAT III 300 V Display (counts): 2000

Description

For leakage current measurements with the measuring ranges 200 mA, 2000 mA, 10 A TRMS, each AC and DC with Hall sensor. With automatic zero position.
Robust housing
Max-hold, Min-Hold, data hold, automatic cut-off
Accuracy ±1% ± 5 digit (50 / 60 Hz)
3.5 digit LCD, up to 1999
In plastic bag

This text is machine translated.

Scope of delivery

  • 1 Clamp Meter
  • 1 artificial leather bag
  • 1 set of batteries.
  • 1 operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,557.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)