• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRACLIP 88 Clamp meter, Handheld multimeter Digital Data logger CAT IV 1000 V Display (counts): 6000

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pliers ammeter metra clip 88

  • CAT IV 1000 V

Technical specifications

Voltage reading range DC (min.)

0.01 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.15 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

3000 A

A AC reading range (min.)

0.15 A

Amperage reading range AC (max.)

2000 A

Reading range - resistance

0.1Ω - 100 kΩ

Frequency reading range

5 Hz - 20 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

5 Hz -3 kHz

Interfaces

Bluetooth®

Power supply (details)

4 x AA battery

Height

296 mm

Width

111 mm

Length

41 mm

Weight

640 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

METRACLIP 88

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 41 x 111 x 296 mm

Features

Data logger

Interfaces

Bluetooth®

Opening range of current clamps

60 mm

Documents & Downloads

Datasheet

Datasheet 1625664 Gossen Metrawatt METRACLIP 88 Clamp meter, Handheld multimeter Digital Data logger CAT IV 1000 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 1625664 Gossen Metrawatt METRACLIP 88 Clamp meter, Handheld multimeter Digital Data logger CAT IV 1000 V Display (counts): 6000

Warranty Terms

Warranty Terms 1625664 Gossen Metrawatt METRACLIP 88 Clamp meter, Handheld multimeter Digital Data logger CAT IV 1000 V Display (counts): 6000

Description

The multi-use clamp-on ammeter metra clip 88 is due to their large clamp opening, suitable for the low-voltage range with high performance, for example, chemical and petrochemical industry as well as for mixed AC + DC measurements on distribution and transport networks.: 60 mm
Current:
AC 99.99/999.9/2000 A rms at 10 Hz - 1 kHz
DC ± 99.99 / ± 999.9/±3000 A dc
AC+DC 99.99/999.9/2000 A rms
99.99/999.9/3000 A peak
Starting current:
20. .2000 A rms/3000 A peak
Voltage:
AC 99.99/999.9 V rms at 10 Hz - 3 kHz
DC ± 99.99 / ± 999.9 V dc
AC+DC 99.99/999.9 V rms
99.99/999.9/1400 V peak
Frequency:
F (UAC) 5.0 Hz.. 19.99 kHz
F (IAC) 5.0 Hz.. 999.9 Hz
Power:
Active power: 9999 W/99.99 / 999.9/3000 kW
Apparent power: 9999 VA/99.99 / 999.9/3000 kVA
Reactive power: 9999 var/99.99 / 999.9/3000 Kvar
+1,00 PF -1.00..
DPF 0.00. 1.00
Distortion:
.1000 % ripple 0.1.
CF 1.00.. 10.00
THDr/THDf 0.0..100%/0.0. .1000 %
Electrical Safety according to IEC 61010
Real effective measurement TRMS
Current measurement (AC and DC)
Voltage measurement (AC and DC)
Power measurement (W, VA, Var, PF)
Harmonic measurement (THD)
Start-up and over-current measurement (True Inrush)
Frequency measurement.
Automatic measurement range switching
Relative and differential measurements
Saving the display (DATA HOLD)
Data acquisition (MIN, MAX, peak)
Continuity test, acoustic signal
Resistance measurement
Diode testing
Display of the rotary field direction
Phase sequence
LCD/digits with blue backlight. 6,000 10,000
Automatic shut-off auto power-off
Test Protocol incl.

This text is machine translated.

Scope of delivery

  • 1 Multi-use clamp-on ammeter
  • 2 Measuring cable red and black (length 1.6 m), each with a contact-protected plug and Simplyfying probe tip, CAT IV 1000 V/15A
  • 4 1.5 V batteries
  • 1 carrying case with wrist strap
  • 1 test protocol
  • 1 Safety Data Sheet
  • 1 quick instructions in the Languages D/GB/F/E/I pressed
  • 1 Operating instructions in the Languages D/GB/F/E/I on Mini-CD-ROM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.