
1/3
100 µV
Handheld multimeter
600 V
100 µV
600 V
10 µA
10 A
10 µA
10 A
100 mΩ - 40 MΩ
0,001 Hz - 500 kHz
-50 to + 1,300 °C
0.4 %
True RMS
2 x type AA 1.5 batteries V
53 mm
86 mm
188 mm
480 g
ISO standards
CAT III 600 V
CAT IV 300 V
AC/DC
AC/DC
METRALINE DM 41
Digital
4000
(L x W x H) 188 x 86 x 53 mm
ISO calibration
Datasheet 3089738 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V
User & Safety Instructions 3089738 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V
€ 493.98*
The necessary accessories are required to use the article as described.