
Highlights & Details
High voltage insulation measuring instrument 5000 V, digital
- Time-dependent insulation measurements such as, for example, polarization index and absorption ratio, dielectric discharge, capacity measurement
- Danger of contact voltage
- Digital display of measurement and limit values
- Data logger
Technical specifications
- Product type
Insulation tester
- Test voltage
100 V
250 V
500 V
1000 V
1500 V
2000 V
2500 V
5000 V
- Reading type
Insulation resistance
DAkkS standards
- Interfaces
RS232
IP40
- Power supply (details)
207-253 V
- Dim
(L x W x H) 133 x 255 x 240 mm
- Weight
5000 g
- Display type
Digital
Acoustic
- Max. frequency
1 kHz
- Frequency range
1 kHz (max)
- Voltage reading range (max.)
5000 V DC
- Reading category
CAT IV 300 V
- Width
255 mm
- Height
240 mm
- Length
133 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3808197 Gossen Metrawatt METRISO PRIME+ Insulation tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1000 V, 1500 V, 2
Datasheet 3808197 Gossen Metrawatt METRISO PRIME+ Insulation tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1000 V, 1500 V, 2
User & Safety Instructions
User & Safety Instructions 3808197 Gossen Metrawatt METRISO PRIME+ Insulation tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1000 V, 1500 V, 2
Description
This text is machine translated.
Scope of delivery
- High-voltage insulation measuring device with permanently attached measuring leads and test prods; 2 alligator clamps (5 kV design); power cable; interface cable






















