• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Akku Ladegerät USB Charger for cylindrical cells AA , AAA

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Charger for cylindrical cells

Suitable for battery size

AA

AAA

AAA

4

AA

4

Charging current (AAA)

400 mA

Charging current (AA)

300 mA

Charging time for AAs

180 Min.

Rechargeables included

2x AAA

2x AA

Length

68 mm

Width

75 mm

Height

21.3 mm

Weight

38 g

Dim

(L x W x H) 68 x 75 x 21.3 mm

Documents & Downloads

Datasheet

Datasheet 3593756 GP Akku Ladegerät USB Charger for cylindrical cells AA , AAA

User & Safety Instructions

User & Safety Instructions 3593756 GP Akku Ladegerät USB Charger for cylindrical cells AA , AAA

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)