• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP B441 Charger for cylindrical cells NiMH AAA , AA

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB model charger GP B441, incl. 4 x ReCyko AA battery 2100 mAh

  • Includes 4x ReCyko AA-batteries 2100mAh
  • Charging in 3 hours
  • Suitable for AA and AAA

Technical specifications

  • Output voltage / charging current DC 2.8V / 770 mA for 1-2 size AA rechargeable batteries, DC 2.8V / 300 mA for 3-4 size AA rechargeable batteries, DC 2.8V / 400mA for 1-2 or 3-4 of AAA rechargeable batteries
  • USB INPUT POWER DC 5 V / 1 A
  • Charging time (input min. DC 5.0 V 1.0 A min., 2 batteries): 2100 mAh AA-battery – approx. 180 min., 850 mAh AAA-battery – approx. 180 min.
Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Max. charging current per slot

770 mA

Charger features

Battery voltage based auto switch-off

Battery recognition

Battery temperature monitoring

Timer settings

Rechargeables included

incl. rechargeable batteries

Length

68 mm

Width

75 mm

Height

21 mm

Weight

38 g

Dim

(L x W x H) 68 x 75 x 21 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060575 GP B441 Charger for cylindrical cells NiMH AAA , AA

Description

A compact charging unit with intelligent safety and technical features that simultaneously charge up to 4 AA or AAA batteries. The robust housing also serves as a battery holder, by which your batteries are well protected at home or while traveling.
In 3 hours, the device charges 4 850 mAh AAA rechargeable batteries via a USB port. The charging progress can be tracked via the LED display. It shows the charging status as well as whether disposable or bad batteries were inserted. New with this charger is the function ""Battery status check". With this function, you can quickly and easily check whether your batteries are still sufficiently charged or need to be recharged. You can thus avoid unexpected situations with flat batteries and avoid unnecessary charging of your batteries.
Other safety features include automatic power-cut timer and DV full charge detection to help prevent overcharging, over-voltage and short circuits, and battery life degradation.
This versatile battery charger works via USB or any GP RECYKO charging dock (developed especially for the RECYKO chargers of the models B441 and M452). Four rechargeable AAA 850 mAh batteries are delivered, so you are best equipped with this optimal charging solution.

This text is machine translated.

Features

  • Timer protection - 5 hours (when using 1 channel) or 10 hours (when using 2 channels).
  • -DV Full Charge Detection
  • Temperature interruption
  • Primary battery protection
  • Protection against reversed polarity
  • 2 LED indicators: Green LED ON for 0.5 seconds after USB power connection, charging in progress – Green LED flashes slowly, Fully charged – Green LED ON, Poor/Disposable batteries inserted – Green LED flashes rapidly

Scope of delivery

  • Daily charger (USB) B441
  • 4x GP RECYKOO batteries pre-charged AA 2100mAh
  • Micro-USB charger cable
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)