• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP B441 Dockingstation Charger for cylindrical cells NiMH AAA , AA

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

USB model charger GP B441, incl.4 x ReCyko AA battery 2100 mAh USB and USB docking station

  • USB docking charging station
  • Includes 4x ReCyko AA-batteries 2100mAh
  • Suitable for AA and AAA

Technical specifications

  • Output voltage / charging current DC 2.8V / 770 mA for 1-2 size AA rechargeable batteries, DC 2.8V / 300 mA for 3-4 size AA rechargeable batteries, DC 2.8V / 400mA for 1-2 or 3-4 of AAA rechargeable batteries
  • USB INPUT POWER DC 5 V / 1 A
  • Charging time (input min. DC 5.0 V 1.0 A min., 2 batteries): 2100 mAh AA-battery – approx. 180 min., 850 mAh AAA-battery – approx. 180 min.
  • Docking station dimensions 82 (L) x 82 (W) x 27 (H) mm
  • Weight: approx. 71.5 g
  • Useable charging unit: 1x USB 4-way charger B441, M452 or P461
  • Output voltage / charging current DC 5 V / 1 A
  • USB INPUT POWER DC 5 V / 1 A
Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Max. charging current per slot

770 mA

Charger features

Battery voltage based auto switch-off

Battery recognition

Battery temperature monitoring

Timer settings

Rechargeables included

incl. rechargeable batteries

Length

68 mm

Width

75 mm

Height

21 mm

Weight

38 g

Dim

(L x W x H) 68 x 75 x 21 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060576 GP B441 Dockingstation Charger for cylindrical cells NiMH AAA , AA

Description

The B441 compact charger, equipped with intelligent technical features and security features, can charge up to 4 AA or AAA batteries at the same time. The sturdy cassette also serves as a battery holder, in which the batteries can be stored securely.
In 3 hours, the device charges 4 2100 mAh AA batteries via a USB port. The charging progress can be tracked via the LED display. It shows the charging status as well as whether disposable or bad batteries were inserted. New with this charger is the function ""Battery status check". With this function, you can quickly and easily check whether your batteries are still sufficiently charged or need to be recharged. You can thus avoid unexpected situations with flat batteries and avoid unnecessary charging of your batteries.
Other safety features include automatic power-cut timer and DV full charge detection to help prevent over-charging, over-voltage, short-circuits, and battery life degradation.
This versatile battery charger works via USB or any GP RECYKO charging dock (developed especially for the RECYKO chargers of the models B441 and M452). 4 AA 2100 mAh rechargeable batteries are delivered, so you are best equipped with this optimal charging solution.

An advanced charging station for the RECYKO-chargers, which makes the charging easier than ever before. The charging station not only shows the status of your batteries much more clearly, but also provides for a significantly improved charging time.
The unique, space-saving design of the charging station keeps the RECYKO battery charging unit vertical. It is supplied with power via a USB connection, making it Ideal suitable for use in the home and office. When the charger is connected, the integrated LCD display shows the charging status and condition of the batteries.
This charging station works perfectly with the new GP RECYKO chargers (models B441 and M452), so this combination is the best choice for charging AA and AAA batteries.

This text is machine translated.

Scope of delivery

  • Everyday charger B441
  • Charger docking station
  • 4x GP RECYKOO batteries pre-charged AA 2100mAh
  • Micro-USB charger cable
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)