• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2330 3 V 1 pc(s) 260 mAh Lithium GPCR2330STD316C1

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 4.49
-27 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Lithium button cell CR2330

  • Good temperature behavior
  • High energy density
  • Low self-discharge

Technical specifications

Product type

Button cell

Size

CR 2330

Dim

(Ø x H) 23 mm x 3 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

260 mAh

Height

3 mm

(Ø)

23 mm

Temperature range

-10 to +60 °C

Alternative battery types

BR2330

DL2330

ECR2330

KCR2330

KL2330

KECR2330

LM2330

Content

1 pc(s)

Rechargeable

No

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2446345 GP Button cell CR 2330 3 V 1 pc(s) 260 mAh Lithium GPCR2330STD316C1

Security datasheet

Security datasheet 2446345 GP Button cell CR 2330 3 V 1 pc(s) 260 mAh Lithium GPCR2330STD316C1

Security datasheet 2446345 GP Button cell CR 2330 3 V 1 pc(s) 260 mAh Lithium GPCR2330STD316C1

Description

Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.

Features

  • Child-proof packaging
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48€ 26.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)