• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Discovery GPDISHLCH31BL447 LED (monochrome) Headlamp battery-powered 40 lm 6 h GPDISHLCH31BL447

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED head lamp CH31

  • 2 light intensity levels
  • Flashing light function
  • Comfortable and easy to carry

Technical specifications

Luminous flux (range)

0.1 lm - 49.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

6 h

Power supply (LOV)

battery-powered

Batteries

2x CR2032 button cells (incl.)

Factory colour

Blue

Weight

30 g

No. of bulbs

2

Illumination range (high)

40 m

Luminous flux (high)

40 lm

Luminous flux (low)

20 lm

Material

Plastic

Fabric

Waterproof

No

Technology

Alkali-manganese

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2116419 GP Discovery GPDISHLCH31BL447 LED (monochrome) Headlamp battery-powered 40 lm 6 h GPDISHLCH31BL447

Description

Simply colorful!
The CH31 produces a medium-strength light beam with a strength of 40 lumens and a range of eight meters. Ideal for the safety of children on the way to school, while staying at a camping site or while on the hike. This compact headlamp is also a useful light source for use in the house or garden. It is equipped with a flashing mode and two brightness modes. The adjustable strap made of soft fabric fits comfortably on the head.

This text is machine translated.

Features

  • 2 luminosity
  • Blinking light function
  • Comfortable and easy to carry
  • Headband adjustable and washable
  • Simple operation
  • Splash-protection
  • Drop tested from 1 m height

Scope of delivery

  • CH31
  • Button Cells
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)