• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPIND25AAHC1 Non-standard battery (rechargeable) 1/3 AA Flat top NiMH 1.2 V 250 mAh 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/3 AA GP battery NiMH industrial 75AAH, 1/3 AA

  • Reliable industrial quality for professional applications
  • Durable NiMH technology with high cycle stability
  • Excellent temperature and discharge characteristics

Technical specifications

  • Maximum discharge current 750 mA
  • Standard charge: 25 mA for 14–16 hours
  • Quick charging: 125 mA to 250 mA (with corresponding charge monitoring)
  • Internal resistance Ø 65 mΩ at 1000 Hz (fully charged)
  • Operating temperature: Charging 0 °C to +45 °C / discharging -20 °C to +50 °C.
Size

1/3 AA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

250 mAh

Special-purpose battery features

Flat top

Width

14.5 mm

Height

16.7 mm

(Ø)

14.5 mm

Weight

7 g

Content

1 pc(s)

Type

GPIND25AAHC1

Rechargeable

Yes

Dim

(Ø x H) 14.5 mm x 16.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3788927 GP GPIND25AAHC1 Non-standard battery (rechargeable) 1/3 AA Flat top NiMH 1.2 V 250 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3788927 GP GPIND25AAHC1 Non-standard battery (rechargeable) 1/3 AA Flat top NiMH 1.2 V 250 mAh 1 pc(s)

Description

The GP Industrial 1/3 AA NiMH battery provides maximum reliability and constant power for industrial applications and professional use. Ideal as a long-life power source for compact electronic devices.

This text is machine translated.

Scope of delivery

  • 1 x GP Industrial 1/3 AA NiMH rechargeable battery (single cell, flat-top without solder tag)

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)