• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPRCPCHP461D464 USB charger NiMH AA

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

USB model charger GP P461 incl. 4 x RECYKO PRO AA 2000 mAh USB with docking station

  • Professional charging station combination: Consisting of the high-speed charger P461 and the intelligent analysis charging dock D461.
  • Advanced LCD screen: Detailed display for each charging bay (charging status, battery condition, capacity test).
  • Intelligent battery maintenance: Supports battery recovery (Smart recovery), conditioning/refreshment and performance analysis.
  • Extremely quick charging: Completely charges up to 4 AA batteries in approx. 2.6 hours (2 batteries in only approx. 80 minutes).
  • Eco & quick charging modes: Flexible selection between maximum speed or battery-protecting charging in the charging dock.

Technical specifications

  • Individual slot monitoring
  • Illuminated LCD info display at charging dock
  • LED status indicators on the charging inlay
  • Minus-Delta-U (-DV) full charge detection
  • Safety-timer
  • Temperature monitoring
  • Detects defect rechargeable batteries & inserted disposable batteries
  • Battery status analysis (capacity test)
  • Battery restoration/refreshment function (Conditioning)
Matching rechargeable battery

NiMH

Product type

USB charger

Suitable for battery size

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

5 V / DC

Max. charging current per slot

1700 mA

Charging current (AAA)

700 mA

Charging current (AA)

1700 mA

Charger features

Faulty battery detection

LED displays

Battery voltage based auto switch-off

Timer settings

Charging time

Approx. 80 minutes for 1–2 AA/AAA batteries
About 160 minutes (2.6 hours) for 3–4 AA / AAA batteries

Charging time for AAs

80 Min.

Rechargeables included

4x AA

Weight

123 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788928 GP GPRCPCHP461D464 USB charger NiMH AA

Description

The GP ReCyko Pro P461 system sets new standards in battery management. The combination of an ultra-fast USB charger and intelligent analysis charging dock not only provides professional photographers and multi-dispatchers with fresh energy in record time, but also profound diagnostic data. With functions such as battery refresh (conditioning) and precise capacity test on the clear LCD display, you can significantly extend the life of your high-performance rechargeable batteries. Including 4 pre-charged ReCyko Pro AA 2000 mAh batteries for immediate use.

This text is machine translated.

Scope of delivery

  • 1x GP ReCyko Pro USB charger P461 (4 charging slots)
  • 1x GP ReCyko Pro charging station D461 (with LCD)
  • 4x GP ReCyko Pro AA NiMH-batteries (2000 mAh)
  • 1x USB charging cable
  • 1x user manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)