• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP M452 Charger for cylindrical cells NiMH AAA , AA

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

USB model charger GP M452, incl. 4 x ReCyko AA battery 2600 mAh

  • Charging in 4 hours
  • Incl. 4x ReCyko AA-batteries 2600mAh
  • Suitable for AA and AAA

Technical specifications

  • Output voltage / charging current DC 1,4V / 1100mA for 1-2 x AA batteries, DC 1,4V / 730mA - 550mA 3-4 pieces AA batteries, DC 1.4V / 730mA for 1-2 x AAA batteries, DC 1,4V / 490mA - 370mA 3-4 pieces AAA rechargeable batteries
  • USB input power DC 5 V/1 A
  • Charging time (input min. DC 5.0 V 1.0 A min., 2 batteries): 2100 mAh AA-battery – approx. 120 min., 850 mAh AAA-battery – approx. 85 min.
Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Max. charging current per slot

1100 mA

Charger features

Battery voltage based auto switch-off

Battery recognition

Battery temperature monitoring

Timer settings

Rechargeables included

incl. rechargeable batteries

Length

68 mm

Width

78 mm

Height

26 mm

Weight

52 g

Dim

(L x W x H) 68 x 78 x 26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060577 GP M452 Charger for cylindrical cells NiMH AAA , AA

Description

A slim, faster charger with intelligent safety and technical features that charges up to four AA or AAA batteries at the same time. The sturdy cassette also serves as a battery holder, in which the batteries can be stored securely.
The complete charging of 2 batteries takes slightly more than 2 hours; for 4 batteries it takes slightly more than 4 hours (AA batteries 2100mAh), power is supplied via a USB-connection. The two-color LED display shows the charge status and indicates whether disposable or bad batteries were inserted. New with this charger is the function ""Battery status check". With this function, you can quickly and easily check whether your batteries are still sufficiently charged or need to be recharged. You can thus avoid unexpected situations with flat batteries and avoid unnecessary charging of your batteries.
Further safety details are the automatic power-off timer and the DV full charge detection, which help to prevent overloading, over-voltage and short-circuits as well as a impairment of the battery life.
This versatile battery charger works via USB or any GP RECYKO charging dock (developed especially for the RECYKO chargers of the models B441 and M452). 4 AA 2600 mAh rechargeable batteries are delivered, so you are best equipped with this optimal charging solution.

This text is machine translated.

Features

  • Timer protection – 3 / 3 4.5 / 6 hours for 1 / 2 / 3 / 4 batteries.
  • -DV Full Charge Detection
  • Temperature interruption
  • Primary battery protection
  • Protection against reversed polarity
  • 4 LED indicators: Green LED ON for 0.5 seconds after USB power connection, charging in progress – Green LED flashes slowly, Fully charged – Green LED ON, Bad/Disposable batteries inserted – Red LED flashes quickly

Scope of delivery

  • Rapid charger M452
  • 4x GP ReCyko Pre-charged Batteries AA 2600mAh
  • Micro-USB charger cable
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)