• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP M452 Dockingstation Charger for cylindrical cells NiMH AAA , AA

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

USB model charger GP M452 (2 pieces), incl. 8 x RECYKO AA 2600 battery mAh USB and USB docking station

  • Charges up to 8 batteries
  • USB docking charging station
  • Incl. 8x ReCyko AA-batteries 2600mAh

Technical specifications

  • Output voltage / charging current DC 1,4V / 1100mA for 1-2 x AA batteries, DC 1,4V / 730mA - 550mA 3-4 pieces AA batteries, DC 1.4V / 730mA for 1-2 x AAA batteries, DC 1,4V / 490mA - 370mA 3-4 pieces AAA rechargeable batteries
  • USB input power DC 5 V/1 A
  • Charging time (input min. DC 5.0 V 1.0 A min., 2 batteries): 2100 mAh AA-battery – approx. 120 min., 850 mAh AAA-battery – approx. 85 min.
  • Docking station: Dimensions: 115 (L) x 82 (W) x 27 (H) mm
  • Weight: Approx. 100.5g
  • Usable charging unit: 1 or 2 x 4 bay battery chargers B441, M452 and/or P461.
  • Output voltage / charging current DC 5V / 1A x2
  • DC USB input power 5 V/2A
Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

8

AAA

8

AA

8

Max. charging current per slot

1100 mA

Charger features

Battery voltage based auto switch-off

Battery recognition

Battery temperature monitoring

Timer settings

Rechargeables included

incl. rechargeable batteries

Length

68 mm

Width

78 mm

Height

26 mm

Weight

52 g

Dim

(L x W x H) 68 x 78 x 26 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060579 GP M452 Dockingstation Charger for cylindrical cells NiMH AAA , AA

Description

Slim, faster chargers with intelligent safety and technical features that charge up to 8 AA or AAA batteries at the same time. The sturdy cassette also serves as a battery holder, in which the batteries can be stored securely.
Each charger fully charges 2 batteries in approximately 2 hours or 4 batteries in approximately 4 hours via a USB port (AA batteries with 2100 mAh). The LED display in two colors shows the charging status and indicates whether disposable or bad batteries were inserted New with this charger is the function ""battery status check". With this function, you can quickly and easily check whether your batteries are still sufficiently charged or need to be recharged. You can thus avoid unexpected situations with flat batteries and avoid unnecessary charging of your batteries.
Other safety features include automatic power-cut timer and DV full charge detection to help prevent overcharging, over-voltage and short circuits, and battery life degradation.
This versatile battery charger works via USB or any GP RECYKO charging dock (developed especially for the RECYKO chargers of the models B441 and M452). 4 AA 2600 mAh rechargeable batteries are delivered, so you are best equipped with this optimal charging solution.

GP ReCyko Speed charging station (USB) D851 8-fold NiMH with LCD charging / status display
An advanced charging station, in which 2 RECYKO chargers can be placed simultaneously, so more charging processes in the same time!
The chargers must be positioned vertically in the charging station which is supplied with power via a USB connection. The option to place 2 RECYKO chargers, 8 batteries can be charged at the same time. Ideal for use at home and in the office, thanks to its unique space-saving design. Once the chargers are plugged in, the LCD screen of the charging station shows the charging status and condition of the batteries.
This charging station works perfectly with the new GP RECYKO chargers (models B441 and M452), so this combination is the best choice for charging AA and AAA batteries.

This text is machine translated.

Features

  • Timer protection – 3 / 3 4.5 / 6 hours for 1 / 2 / 3 / 4 batteries.
  • -DV Full Charge Detection
  • Temperature interruption
  • Primary battery protection
  • Protection against reversed polarity
  • 4 LED indicators: Green LED ON for 0.5 seconds after USB power connection, charging in progress – Green LED flashes slowly, Fully charged – Green LED ON, Bad/Disposable batteries inserted – Red LED flashes quickly

Scope of delivery

  • 2x M452 charger
  • Charging Station D851
  • 8x GP ReCyko AA-battery 2600mAh
  • Micro USB charging cable
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)