• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP ReCyko AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AA battery GP NiMH 2100 mAh RECYKO, 1.2V, 4 pc

  • For all devices
  • High yield
  • Long energy conservation

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2100 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

ReCyko

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060565 GP ReCyko AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)

Description

What is the definition of a powerful rechargeable battery? The performance says a lot, but not everything. Take a look, for example, at GP's rechargeable AA rechargeable battery RECYKO. Its life in a digital camera is five times longer than that of a GP Ultra Alkaline battery. That makes this battery a winner. But what about ease of use, reliability and sustainability? First of all, the battery is fully charged by the factory, so it is immediately ready for use after removing it from the packaging. It also remains charged for a long time, even when it is not being used. After one year, it still has 80% of its capacity. In addition, GP guarantees a life of 6 years or a total of 500 (!) Charging processes. No wonder that this popular battery is the favorites for LED lighting, toys, smoke and motion detectors, remote controls and torches. Available as 4-pack in packaging.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)