• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP ReCyko AAA battery (rechargeable) NiMH 850 mAh 1.2 V 4 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA battery GP NiMH 850 mAh ReCyko, 1.2V, 4 pc

  • For all devices
  • Ready to use
  • High yield

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

850 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

ReCyko

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060563 GP ReCyko AAA battery (rechargeable) NiMH 850 mAh 1.2 V 4 pc(s)

Description

Toys, flashlights, wireless keyboards... For appliances that consume a lot of energy, rechargeable batteries offer better performance than disposable batteries. That is a matter for the Power. Take a look at, for example, the ReCyko by GP with its 850 mAh capacity, a real high-performance battery. It is ideal for remote controls, PC mouse, game consoles, smoke detectors, motion detectors and LED lighting. These batteries can take up to 500 (!) Recharged or used for 6 years. Thus you save not only money, but also protect the environment. It is already charged and immediately ready to use after removal from the packaging. The RECYKO batteries remain charged longer, even if they are not used for a while. Their capacity is still eighty percent or more after one year. Available as 4-pack in packaging.

This text is machine translated.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)