
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
3
5% = € 0.38
€ 6.75
5
8% = € 0.54
€ 6.59
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Special high-voltage battery 23 A
Highlights & Details
- Set of 5
- Capacity 38 mAh
Technical specifications
- Size
23A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
38 mAh
- Alternative battery types
A23
E23A
V23A
V23PX
V23GA
L1028
MN21
G23A
GP23A
WE23A
Show more
- Height
28.5 mm
- (Ø)
10 mm
- Weight
7.5 g
- Content
5 pc(s)
- Type
Super
- Rechargeable
No
- Dim
(Ø x H) 10 mm x 28.5 mm
Documents & Downloads
Datasheet
Datasheet 1529231 GP Super Non-standard battery 23A Alkali-manganese 12 V 38 mAh 5 pc(s)
Security datasheet
Security datasheet 1529231 GP Super Non-standard battery 23A Alkali-manganese 12 V 38 mAh 5 pc(s)
Description
High-voltage battery in practical supply pack. Typischese application e.g. Remote controls for car central locking systems, garage door openers, etc.
Hints
This text is machine translated.














