• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Super Non-standard battery 23A Alkali-manganese 12 V 55 mAh 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

234 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP special high-voltage battery 23 A

  • Voltage 12 V

Technical specifications

Size

23A

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

12 V

Capacity (mAh, Ah)

55 mAh

Alternative battery types

A23

E23A

V23A

V23PX

V23GA

L1028

MN21

G23A

GP23A

WE23A

CA20

UM23A

LR23A

LRV08

RVO8

MS21

K23A

8LR932

8LR23

3LR50

23AE

A23S

P23GA

VR22

8F10R

MN23

PX23

EPX23

KX23

RPX23

4NR23

R23A

Show more
Height

28.5 mm

(Ø)

10 mm

Weight

7.5 g

Content

1 pc(s)

Type

Super

Rechargeable

No

Dim

(Ø x H) 10 mm x 28.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 615463 GP Super Non-standard battery 23A Alkali-manganese 12 V 55 mAh 1 pc(s)

Security datasheet

Security datasheet 615463 GP Super Non-standard battery 23A Alkali-manganese 12 V 55 mAh 1 pc(s)

Description

Used mainly in remote controls of all types, for example in vehicle central locking keys, garage door openers, etc.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)