• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-EVKABGC04 eMobility charging cable 7 m Waterproof

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell Snap type 2 EV charging cable 11 kW 7 m

  • Output: 11 kW
  • Length: 7 m
  • For Tesla model 3 S X Y, VW ID.3, ID.4, ID.5, Kia EV6, Audi Q4/Q8 E-Tron, Fiat 500e

Technical specifications

  • Colour, black
  • Weight: 2.4 kg.
Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

Charging mode

Mode 3

Cable length

7 m

Cable features

Waterproof

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Certification marks

IEC 61851
IEC 62196

Min. temperature

-35 °C

Max. temperature

+50 °C

Charging capacity

11 kW

Factory colour

Multicolour

Wireless charging

No

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3389156 Green Cell GC-EVKABGC04 eMobility charging cable 7 m Waterproof

User & Safety Instructions

User & Safety Instructions 3389156 Green Cell GC-EVKABGC04 eMobility charging cable 7 m Waterproof

Description

Snap is a type 2 charging cable, which is compatible with all electric vehicles, plug-in hybrids and charging stations in Europe. We have developed it together with users of electric vehicles and are sure it is unique in its kind. Thorough testing - complete compliance with the standards IEC 61851 and IEC 62196 certified by the TÜV Rheinland. Dust and waterproof as per IP54. Long life - no sign of connector wear after 10,000 cycles. Premium case included - a high-quality case in which the cable and other charging accessories can be stored. This will help to organize space and avoid dirt in your car. The GC cable is compatible with all electric cars and hybrids that are equipped with a Type 2 connector, including Tesla model 3 / S / X / Y, BMW i3, i4, i7, iX, VW ID.3, ID.4, ID.5, ID.Buzz, Audi Q4 / Q8 E-Tron, Kia EV6, Hyundai IONIQ 5, Ford Mach-E.

This text is machine translated.

Features

  • Green cell snap type 2 EV charging cable 11 kW 7 m for Tesla model 3 S X Y, VW ID.3, ID.4, ID.5, Kia EV6, Audi Q4/Q8 E-Tron, Fiat 500e
  • Approvals: TÜV Rheinland (ID: 1111249980).

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)