• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-EVKABGC02 eMobility charging cable 7 m

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell Snap type 2 EV charging cable 22 kW 7 m

  • Power: 22 kW
  • Length: 7 m
  • For Tesla model 3 S X Y, VW ID.Buzz, Kia EV6, Hyundai IONIQ 5, BMW iX, Ford Mach

Technical specifications

  • Colour, black
  • Weight: 4.45 kg
Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

Cable length

7 m

Nominal current

32 A

Nominal current - rounded value

32 A

IP54

Certification marks

IEC 61851
IEC 62196

Min. temperature

-35 °C

Max. temperature

+50 °C

Charging capacity

22 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389154 Green Cell GC-EVKABGC02 eMobility charging cable 7 m

User & Safety Instructions

User & Safety Instructions 3389154 Green Cell GC-EVKABGC02 eMobility charging cable 7 m

Description

Snap is a type 2 charging cable, which is compatible with all electric vehicles, plug-in hybrids and charging stations in Europe. We have developed it together with users of electric vehicles and are sure it is unique in its kind. Thorough testing - complete compliance with the standards IEC 61851 and IEC 62196 certified by the TÜV Rheinland. Dust and waterproof as per IP54. Long life - no sign of connector wear after 10,000 cycles. Premium case included - a high-quality case in which the cable and other charging accessories can be stored. This will help to organize space and avoid dirt in your car. The GC cable is compatible with all electric cars and hybrids that are equipped with a Type 2 connector, including Tesla model 3 / S / X / Y, BMW i3, i4, i7, iX, VW ID.3, ID.4, ID.5, ID.Buzz, Audi Q4 / Q8 E-Tron, Kia EV6, Hyundai IONIQ 5, Ford Mach-E.

This text is machine translated.

Features

  • Green cell snap type 2 EV charging cable 22 kW 7 m for Tesla model 3 S X Y, VW ID.buzz, Kia EV6, Hyundai IONIQ 5, BMW iX, Ford Mach
  • Approvals: TÜV Rheinland (ID: 1111249980).

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)