• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

  • Pre-charged
  • Minimal self-discharge
  • Temperature range -20 to +60 °C

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

800 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 2355839 Green Cell HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2355839 Green Cell HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

Description

The use of modern materials and advanced production technologies significantly increases the life of rechargeable batteries. Green cell batteries can be operated without any problem for up to 3 years even under high load. In addition, they retain 85% of the stored energy even after 12 months of storage. They are also suitable for extreme temperatures from -20 to 60 °C!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.47€ 39.47*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)