• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell HR6 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell AA rechargeable batteries

  • Pre-charged
  • Minimal self-discharge
  • Temperature range -20 to +60 °C

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2000 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

2 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

HR6

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 2355841 Green Cell HR6 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2355841 Green Cell HR6 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)

Description

The use of modern materials and advanced production technologies significantly increases the life of rechargeable batteries. Green cell batteries can be operated without any problem for up to 3 years even under high load. In addition, they retain 85% of the stored energy even after 12 months of storage. They are also suitable for extreme temperatures from -20 to 60 °C!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)