• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery AC14B3K 15.2 V 3000 mAh Acer

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Acer

Compatible with

Acer Aspire 5 A515

Acer Aspire 5 A517

Acer Aspire R15

Acer Aspire R5-571T

Acer Spin 3 SP315-51

Acer Spin 3 SP513-51

Acer Swift 3 SF314-52

replaces original battery

AC14B3K

AC14B8K

AC14B7K

Capacity (mAh, Ah)

3000 mAh

Technology

LiPo

Voltage

15.2 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730842 Green Cell Laptop battery AC14B3K 15.2 V 3000 mAh Acer

User & Safety Instructions

User & Safety Instructions 2730842 Green Cell Laptop battery AC14B3K 15.2 V 3000 mAh Acer

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)