• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery PA5185U-1BRS 14.4 V 2200 mAh Toshiba

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Toshiba

Compatible with

Toshiba Satellite C50-B

Toshiba Satellite C50D-B

Toshiba Satellite C55-C

Toshiba Satellite C55D-C

Toshiba Satellite C70-C

Toshiba Satellite C70D-C

Toshiba Satellite L50-B

Toshiba Satellite L50D-B

Toshiba Satellite L50-C

Toshiba Satellite L50D-C

replaces original battery

PA5185U-1BRS

Capacity (mAh, Ah)

2200 mAh

Technology

Li-ion

Voltage

14.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2471353 Green Cell Laptop battery PA5185U-1BRS 14.4 V 2200 mAh Toshiba

User & Safety Instructions

User & Safety Instructions 2471353 Green Cell Laptop battery PA5185U-1BRS 14.4 V 2200 mAh Toshiba

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)