• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GLMU 200 MP Multi tester TDS, Conductivity, Temperature

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger 2-pin conductivity transducer with measuring cell GLMU 200 MP-TR

  • Cell constant K = 0.30 to 1.20 can be set freely
  • Measuring Range/output signal freely scalable
  • Temperature compensation type can be selected
  • On-site display of conductance and temperature

Technical specifications

  • Measuring range: freely selectable
  • Different units can be displayed: spec. resistance, TDS and Saliniat
  • Output signal: 4 - 20 mA
  • Specific resistance:
  • 5.0 to 100.0 kΩ/cm
  • 0.50 to 10.00 kΩ/cm
  • 50 to 1000 Ω/cm
  • 5.0 to 100.0 Ω/cm
Product type

Multi tester

Reading type

TDS

Conductivity

Temperature

Display

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Dim

(L x W x H) 55 x 82 x 80 mm

Conductivity reading range

0.00 - 2000 µS/cm

Conductivity reading range (max.)

2000 µS/cm

Conductivity reading range (min)

0.00 µS/cm

TDS reading range

0.00 - 2000 mg/l

TDS reading range (max.)

2000 mg/l

TDS reading range (min.)

0.00 mg/l

Temperature reading range

+140 up to -5.0 °C

Temperature reading range (max.)

-5.0 °C

Temperature reading range (min.)

+140 °C

Width

82 mm

Height

80 mm

Length

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 650872 Greisinger GLMU 200 MP Multi tester TDS, Conductivity, Temperature

Description

Galvanically isolated LF-transducer with microprocessor control and extended range of functions. You can also salinity (salt content of sea water), TdS or specific resistance as the output signal can be output.

This text is machine translated.

Features

  • Includes 12 mm 2-pin. Measuring cell LFE 202
  • Suitable for drinking water monitoring
  • Automatic or manual temperature compensation

Scope of delivery

  • Conductivity electrode
  • Insertable measuring units
  • Operating Instructions lead tung

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)