
Highlights & Details
Type K GMF 250 magnetic surface sensor
- Sensor type K
- -65 up to 250 °C
- Heating element connector
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Pick-up time (details)
5 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
250 °C
- Dim
(Ø x L) 13 mm x 1000 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Cable length
1 m
- Temperature reading range
-65 up to 250 °C
- Length
1000 mm
- (Ø)
13 mm
- Temperature
-65 to +250 °C
- Connection
Mini thermocouple plug
Documents & Downloads
Datasheet
Datasheet 125934 Greisinger GMF 250 Surface probe -65 up to 250 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 125934 Greisinger GMF 250 Surface probe -65 up to 250 °C Sensor type K
Conformity certificate
Conformity certificate 125934 Greisinger GMF 250 Surface probe -65 up to 250 °C Sensor type K
Description
Features
- Flexible magnetic probe, Ø 13 mm
- 1 m teflon insulated cable.
- K-type plug.
























