
Highlights & Details
Type K GTF 1000 AL immersion probe
- Sensor type K
- -200 up to 1000 °C
- Heating element connector
Technical specifications
- Product type
Immersion probe
- Sensor type
K
- Pick-up time (details)
30 s
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1000 °C
- Dim
(Ø x L) 6 mm x 1000 mm
- Probe length
1000 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Cable length
1 m
- Temperature reading range
-200 up to 1000 °C
- Length
1000 mm
- (Ø)
6 mm
- Temperature
-200 to +1000 °C
- Connection
Mini thermocouple plug
Documents & Downloads
Datasheet
Datasheet 125929 Greisinger GTF 1000 AL Immersion probe -200 up to 1000 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 125929 Greisinger GTF 1000 AL Immersion probe -200 up to 1000 °C Sensor type K
Conformity certificate
Conformity certificate 125929 Greisinger GTF 1000 AL Immersion probe -200 up to 1000 °C Sensor type K
Description
Features
- Rigid V4A probe tip, 1000 mm nominal length, Ø 6 mm
- 1 m silicone cable
- K-type plug.
























