
Highlights & Details
Type K GTF 400 immersion probe
- Sensor type K
- -65 up to 550 °C
- Heating element connector
Technical specifications
- Product type
Immersion probe
- Sensor type
K
- Pick-up time (details)
3 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
550 °C
- Dim
(Ø x L) 1.5 mm x 130 mm
- Probe length
130 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Cable length
1 m
- Temperature reading range
-65 up to 550 °C
- Length
130 mm
- (Ø)
1.5 mm
- Temperature
-65 to +550 °C
- Connection
Mini thermocouple plug
Documents & Downloads
Datasheet
Datasheet 125930 Greisinger GTF 400 Immersion probe -65 up to 550 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 125930 Greisinger GTF 400 Immersion probe -65 up to 550 °C Sensor type K
Conformity certificate
Conformity certificate 125930 Greisinger GTF 400 Immersion probe -65 up to 550 °C Sensor type K
Description
Features
- Rigid V4A probe tip, 130 mm nominal length, Ø 1.5 mm
- 1 m silicone cable
- K-type plug.
























